Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £138.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 240V digital radio from DeWalt is a compact and robust DAB(+)/FM jobsite radio and can be powered by mains or by DeWalt 10.8-18V XR Li-Ion batteries. The Tech Box, on-board storage protects portable audio devices and is fitted with a 3.5mm auxiliary port - a USB port that allows devices to be charged (USB charging AC only). The radio has an integral roll cage that provides impact resistance for maximum durability and a 1.8m powercord with wrap-around storage.
Voltage | 240V |
---|---|
Type | Digital Radio |
Weight | 2.8kg |
Battery Included | No (Body Only) |
Number of Batteries | 0 |
Battery Technology | N/A |
Battery Capacity | N/AmAh |
Bluetooth | No |
FM Radio | Yes |
DAB+ Radio | Yes |
USB Charging | Yes |
To use this facility please Sign In.
Sign In