DEWALT DCS355D2 XR Brushless Oscillating Multi-Tool 18 Volt 2 x 2.0Ah Li-Ion

Order Code:

84-3221

Brand: DEWALT MPN: DCS355D2-GB EAN-13: 5035048441008
  • Country of Origin: China

Discontinued


This 18V brushless oscillating multi-tool from DeWalt delivers up to 57% more run time over its brushed motor, and also comes with a quick-change accessory system that allows blades and attachments to be changed without the use of tools.

Other features include the dual-grip variable speed trigger for ultimate speed and application control, plus a bright LED light that illuminates dark work surfaces for accurate cutting. The depth control straight cut guide increases cutting accuracy for detailed work, while the dust extraction adaptor supports use with DeWalt dust extraction vacuums. The universal accessory adaptor is for use with most oscillating tool accessory brands.

Full delivery includes:

2x 2.0Ah XR Li-Ion batteries
1x multi-voltage XR charger
1x TStak kit box
1x 31 x 43mm fast cut wood blade
1x semi-circle blade
1x grout removal blade
1x wood metal blade
1x detail blade
1x sanding pad
25x assorted sandpaper sheets
1x accessory adaptor
1x depth control adaptor
1x dust extraction attachment


  • No load speed: 0-20,000/min
  • Length: 310mm
  • Weight: 1.06kg
  • Manufacturer's part DCS355D2-GB
Voltage 18V
Type Oscillating multi-tool
Battery Capacity 4Ah
Stroke Count N/A

Reviews


Be the first to submit a review

Trustpilot