Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £430.00 | £423.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCS355 XR Brushless Oscillating Multi-Tool delivers up to 57% more runtime over brushed motors. It uses the Quick-Change Accessory System that allows blades and attachments to be changed without the use of tools.
The Dual-Grip Variable Speed Trigger provides the ultimate speed and application control. It has a bright LED light that illuminates dark work surfaces for accurate cutting, whilst the depth control straight cut guide increases cutting accuracy for detailed work.
Specification:
No Load Speed: 0-20,000/min.
Length: 310mm
Weight: 1.06kg
The DEWALT DCS355M1 XR Brushless Oscillating Tool is supplied with:
1 x 18V 4.0Ah Li-ion Battery
1 x 43mm Fast Cut Wood Blade
1 x 43mm Woods With Nails Blade
1 x Rigid Scraper Blade
1 x Semi Circle Blade
1 x Carbide Grout Removal Blade
1 x Wood Detail Blade
1 x Sanding Pad
25 x Assorted Sandpaper Sheets
1 x Depth Control Straight Cut Guide
1 x Dust Extraction Adaptor
1 x Universal Blade Adaptor
1 x Multi-Voltage XR Li-Ion Charger
1 x TSTAK™ Kitbox
Type | Multi-Tool |
---|
To use this facility please Sign In.
Sign In