DEWALT DCS355P1 XR Brushless Oscillating Multi-Tool Kit TSTAK 18V 1x5.0Ah Li-ion

Extended range
Order Code:

95-3925

Brand: DEWALT MPN: DCS355P1-GB EAN-13: 5035048708736
Qty Was Unit Price (Ex VAT)
1+ £401.70   £373.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCS355 XR Brushless Oscillating Multi-Tool delivers up to 57% more runtime over brushed motors. It uses the Quick-Change Accessory System that allows blades and attachments to be changed without the use of tools.

The Dual-Grip Variable Speed Trigger provides the ultimate speed and application control. It has a bright LED light that illuminates dark work surfaces for accurate cutting, whilst the depth control straight cut guide increases cutting accuracy for detailed work.

Specification:

No Load Speed: 0-20,000/min.
Length: 310mm
Weight: 1.06kg

The DEWALT DCS355P1 XR Brushless Oscillating Multi-Tool is supplied with:

1 x 5AH XR Li-ion Battery
1 x 43mm Fast Cut Wood Blade
1 x 43mm Wood with Nails Blade
1 x Rigid Scraper Blade
1 x Semi Circle Blade
1 x Carbide Grout Removal Blade
1 x Wood Detail Blade
1 x Sanding Pad
25 x Sheets Assorted Sanding Paper
1 x Dust Extraction Adaptor
1 x Depth Control Straight Cutting Guide
1 x Universal Blade Adaptor
1 x Multi-Voltage XR Charger
1 x TSTAK™ Kitbox


Type Multi-Tool

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot