DEWALT DCS356P2 XR Oscillating Multi-Tool 18V 2 x 5.0Ah Li-ion

Standard range
Order Code:

95-3927

Brand: DEWALT MPN: DCS356P2-GB EAN-13: 5035048726570
Qty Unit Price (Ex VAT)
1+ £288.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

The DEWALT DCS356 XR Oscillating Multi-Tool is fitted with a powerful brushless motor that provides extended run time and longer service life. With 3-stage speed control and a Dual-Grip variable speed switch for enhanced control when cutting, scraping or sanding.

Fitted with a universal accessory adaptor and a Quick-Change accessory system, allows blades and attachments to be changed quickly without the use of tools. The ergonomic, overmould Dual-Grip is comfortable to use. There is also a bright LED job light that illuminates dark work surfaces for a clear view of the cut line and workpiece.

DCS356P2: 2 x 18V 5.0Ah Li-ion Batteries
DCS356N: Bare Unit, No Battery or Charger

Specification:

No Load Speed: 0-20,000/min.
Oscillation Angle: 1.6°
Length: 310mm
Weight: 1.1kg

The DEWALT DCS356P2 XR Oscillating Multi-Tool is supplied with:

2 x 18V 5.0Ah Li-ion Batteries
1 x 10.8-18V DCB115 XR Li-ion Multi-Voltage Charger
1 x TSTAK™ II Toolbox


Type Multi-Tool

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot