Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Battery Capacity:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £620.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 18V reciprocating saw from DeWalt has a powerful fan cooled motor and high performance reciprocating mechanism. The high performance reciprocating mechanism and lightweight magnesium gearcase offers the user optimised power to weight ratio, while the intelligent variable speed trigger, lock-off switch and electronic motor brake gives quick controlled cuts and enhanced work safety.
The saw has a lever-action keyless blade clamp for quick and easy blade changes, plus a pivoting adjustable shoe with open top for high stability and blade visibility during a cut, while the four-position blade clamp allows for flush cutting and increased versatility. The modular component design allows trouble-free servicing with a rubber coated grip to reduce surface vibration and user fatigue
Voltage | 18V |
---|---|
Type | Reciprocating saw |
Battery Capacity | 8Ah |
Power | 560W |
Stroke Count | 2950strokes/min |
To use this facility please Sign In.
Sign In