DEWALT DCS380N-XJ XR Premium Reciprocating Saw 18 Volt Bare Unit

Standard range
Order Code:

84-3227

Brand: DEWALT MPN: DCS380N-XJ EAN-13: 5035048356203
  • Quickly find another product in this range by Battery Capacity:

    N/A 8Ah
Qty Unit Price (Ex VAT)
1+ £130.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

This 18V reciprocating saw from DeWalt has a powerful fan cooled motor and high performance reciprocating mechanism. The high performance reciprocating mechanism and lightweight magnesium gearcase offers the user optimised power to weight ratio, while the intelligent variable speed trigger, lock-off switch and electronic motor brake gives quick controlled cuts and enhanced work safety.

The saw has a lever-action keyless blade clamp for quick and easy blade changes, plus a pivoting adjustable shoe with open top for high stability and blade visibility during a cut, while the four-position blade clamp allows for flush cutting and increased versatility. The modular component design allows trouble-free servicing with a rubber coated grip to reduce surface vibration and user fatigue


  • Strokes at no load: 0-2,950/min
  • Stroke length: 28.6mm
  • Power output: 560W
  • Length: 425mm
  • Manufacturer's part DCS380N-XJ

Bare unit, no battery or charger supplied.
Voltage 18V
Type Reciprocating saw
Battery Capacity N/A
Power 560W
Stroke Count 2950strokes/min

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot