DEWALT DCS388N FlexVolt XR Reciprocating Saw 54V Bare Unit

Standard range
Order Code:

95-3932

Brand: DEWALT MPN: DCS388N-XJ EAN-13: 5035048645703
Qty Unit Price (Ex VAT)
1+ £420.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/01/2025

The DEWALT DCS3882 XR FlexVolt Reciprocating Saw offers the same power as a corded machine. The pivoting adjustable shoe with an open top offers high stability and blade visibility during a cut. There is also a lever action, keyless blade clamp for quick and easy blade changes. Variable speed trigger, lock-off switch and electronic motor brake for quick controlled cuts and enhanced work safety. 2 position blade clamp for flush cutting and increased versatility.

Specification

Strokes at No Load: 0-3,000/min.
Stroke Length: 28.6mm
Capacity: Wood: 300mm, Steel Sections & Pipes: 130mm, PVC: 160mm
Weight: 3.6kg

The DEWALT DCS388N FlexVolt XR Reciprocating Saw 54V is supplied as a Bare Unit, No battery or charger supplied.


Type Reciprocating

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot