Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £518.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCS397 FlexVolt XR Alligator Saw is fitted with a durable, high power brushless motor for the toughest applications. Its two saw blades (NO blades with bare unit version) run in opposite directions, so the material will not move while cutting.
Aluminium gearcase housing for lower weight and excellent durability, that is also dust sealed along with the bearings for increased durability. Ideal for cutting Class 12 clay block (Poroton).
Specification
Strokes at No Load: 2,400/min.
Stoke Length: 40mm
Blade Length: 430mm
Blade Stop: 0.2 Seconds
Weight Without Battery: 5.6kg
The DEWALT DCS397N FlexVolt XR Alligator Saw is supplied as a Bare Unit NO battery or charger supplied.
Type | Alligator |
---|
To use this facility please Sign In.
Sign In