DEWALT DCS397T2 FlexVolt XR Alligator Saw 54V 2 x 2.0Ah Li-ion

Extended range
Order Code:

95-3937

Brand: DEWALT MPN: DCS397T2-GB EAN-13: 5035048637357
Qty Was Unit Price (Ex VAT)
1+ £865.20   £757.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCS397 FlexVolt XR Alligator Saw is fitted with a durable, high power brushless motor for the toughest applications. Its two saw blades (NO blades with bare unit version) run in opposite directions, so the material will not move while cutting.

Aluminium gearcase housing for lower weight and excellent durability, that is also dust sealed along with the bearings for increased durability. Ideal for cutting Class 12 clay block (Poroton).

Specification

Strokes at No Load: 2,400/min.
Stoke Length: 40mm
Blade Length: 430mm
Blade Stop: 0.2 Seconds
Weight Without Battery: 5.6kg

The DEWALT DCS397T2 XR FlexVolt Alligator Saw

2 x 54V 2.0Ah XR Li-ion Batteries
1 x TCT Blade Set
1 x Hex Key
1 x Charger

DEWALT FlexVolt XR batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54V batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased runtime.


Type Alligator

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot