Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £491.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCS520 XR FlexVolt Plunge Saw has a brushless, heavy-duty motor which offers the same power as a mains tool. Making it perfect for plunging into wide variety of materials whilst offering consistant speed and an accurate cut under heavy loads.
It features an anti-kickback system which allows the user to go about cutting tasks with no fear of injury. It will also achieve 90% extraction when fitted to an extractor and used with the closed guard, making it a perfect choice for mobile plunge cutting on site.
Specification
No Load Speed: 2,500-4,200/min.
Depth of Cut: @90º: 59mm, @45º: 44mm.
With Guide Rails: @90º: 55mm, @45º: 40mm.
Blade: 165x20mm Bore
Bevel Capacity: 47
Weight: 4.7kg
The DEWALT DCS520N FlexVolt XR Plunge Saw comes as a bare unit, NO battery or charger supplied.
Type | Saw |
---|
To use this facility please Sign In.
Sign In