DEWALT DCS520T2 FlexVolt XR Plunge Saw 54V 2 x 2.0Ah Li-ion

Standard range
Order Code:

95-3940

Brand: DEWALT MPN: DCS520T2-GB EAN-13: 5035048642993
Qty Was Unit Price (Ex VAT)
1+ £764.68   £718.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

The DEWALT DCS520 XR FlexVolt Plunge Saw has a brushless, heavy-duty motor which offers the same power as a mains tool. Making it perfect for plunging into wide variety of materials whilst offering consistant speed and an accurate cut under heavy loads.

It features an anti-kickback system which allows the user to go about cutting tasks with no fear of injury. It will also achieve 90% extraction when fitted to an extractor and used with the closed guard, making it a perfect choice for mobile plunge cutting on site.

Specification

No Load Speed: 2,500-4,200/min.
Depth of Cut: @90º: 59mm, @45º: 44mm.
With Guide Rails: @90º: 55mm, @45º: 40mm.
Blade: 165x20mm Bore
Bevel Capacity: 47
Weight: 4.7kg

The DEWALT DCS520T2 XR FlexVolt Plunge Saw is supplied with:

2 x 54V 2.0Ah Li-ion Batteries
1 x DCB118 Li-Ion Charger
1 x 42 Tooth Circular Saw Blade
1 x T-STAK Carry Case

DEWALT FlexVolt XR batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54 Volt batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18 Volt products and offering increased runtime.


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot