Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £229.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCS572 XR Circular Saw has a powerful brushless motor for extended run time and service life. With a tool-free, variable adjustment bevel angle from 0° to 57° and a depth level scale for precise cutting depth setting.
The additional handle and an electronic brake provide safe 2-handed work. Its stable block construction provides low vibration running and increased service life. A spindle lock allows for quick, easy blade change. Ideal for general-purpose ripping, cross-cutting and bevelling, for wood and other construction materials.
Bare Unit, No Battery or Charger.
Specification:
No Load Speed: 5,500/min
Max. Cutting Depth: @90º 58mm, @45° 44mm
Blade: 184mm, 16mm Bore
Bevel Capacity: 57°
Weight: 3.6kg
Type | Saw |
---|
To use this facility please Sign In.
Sign In