DEWALT DCS576N XR FlexVolt Circular Saw 190mm 54V Bare Unit

Extended range
Order Code:

95-3947

Brand: DEWALT MPN: DCS576N-XJ EAN-13: 5035048645826
Qty Was Unit Price (Ex VAT)
1+ £600.00   £529.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCS576 XR FlexVolt Circular Saw is ideal for general purpose ripping, cross-cutting and bevelling in wood and other construction materials. The high torque motor provides increased durability and power when cutting job site and joinery materials.

It has a durable construction with optimum balance for safe, fatigue-free operation. With a scale for setting a precise cutting depth of up to 61mm and variable adjustment of the bevel angle up to 57°. There is also an additional handle for safe two-handed work.

Guide rail compatible for quick and easy use with the DEWALT guide rail system.

Specification:

No Load Speed: 5,800/min.
Max. Cutting Depth @90º: 61mm, @45°: 43mm
Max. Cutting Depth with Guide Rails @90º: 57mm, @45°: 39mm
Blade: 190mm, 30mm Bore
Bevel Capacity: 57°
Weight: 3.7kg

The DEWALT DCS576N FlexVolt XR Circular Saw comes as a bare unit, NO battery or charger supplied.


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot