Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £354.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCS577 XR FlexVolt High Torque Circular Saw is part of the XR FlexVolt platform offering unrivalled runtime and performance. Heavy-duty construction applications can be completed without the need for mains power.
Its high torque brushless motor delivers up to 5,800rpm of power, perfect for first fix applications. The diamond bore drive system transmits the generated high torque more effectively, delivering superior performance and faster cuts. The gearbox and blade guard are made from robust aluminium for greater durability.
This circular saw incorporates an easy-to-use tool free depth adjustment, 65mm at 90°/ 50mm at 45°, that allows for quick adjustments saving time and ease. Fitted with an over moulded rear handle for improved comfort and grip whilst cutting longer materials. Its also Airlock compatible dust extraction system for safer cleaner environment.
Tool connect ready for jobsite connectivity of inventory management (Tag Not Included).
Specification:
No Load Speed: 5,800/min.
Max. Cutting Depth: 65mm @ 90º, 50mm @ 45°
Blade: 190 x 30mm Bore
The DEWALT DCS577N XR FlexVolt High Torque Circular Saw comes as a bare unit, NO battery or charger supplied.
Type | Saw |
---|
To use this facility please Sign In.
Sign In