DEWALT DCS579NT XR FlexVolt Circular Saw 190mm 54V Bare Unit

Standard range
Order Code:

95-3953

Brand: DEWALT MPN: DCS579NT-XJ EAN-13: 5035048736388
Qty Was Unit Price (Ex VAT)
1+ £324.01   £266.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

The DEWALT DCS579 XR FlexVolt Circular Saw is ideal for general-purpose ripping, crosscutting and bevelling wood and other construction materials. Its brushless motor provides increased power, extended run time, reliability and durability. With variable adjustment of the bevel angle to 57° and a scale for precise cutting depth setting to 61mm (57mm when used with Guide Rail).

The design offers optimum balance for safe, fatigue-free operation. With a stable block construction for low vibration running and long service life. Fitted with an additional handle for safe two-handed work. Direct Airlock Compatibility allows quick, secure connection to the extraction hose, whilst a dust blower keeps the cut-line free from dust and debris. There is also an LED work light for improved cut-line visibility.

Guide rail compatible for quick and easy use with the DEWALT guide rail system.

Supplied with a durable, long-life 190mm Tungsten Carbide tipped (TCT) 24T blade.

Specification:

No Load Speed: 5,800/min.
Max. Cutting Depth: without Guide Rails: @90° 61mm, @45° 49mm; with Guide Rails: @90° 57mm
Blade: 190 x 30mm Bore
Weight: 3.7kg

The DEWALT DCS579NT XR FlexVolt Circular Saw is supplied with the following:

1 x 190mm x 24T TCT Blade
1 x Rip Fence
1 x Dust Extraction Port (Airlock)
1 x TSTAK™ VI Case

Bare Unit - No Battery or Charger supplied.


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot