DEWALT DCS727T2 XR FlexVolt Slide Mitre Saw 250mm 54V 2 x 2.0Ah Li-ion

Standard range
Order Code:

95-3956

Brand: DEWALT MPN: DCS727T2-GB EAN-13: 5035048708033
Qty Was Unit Price (Ex VAT)
1+ £1200.93   £1052.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

The DEWALT DCS727 XR FlexVolt Slide Mitre Saw features a cam action mitre lock function that allows the user to quickly adjust the angle between 0-50° left and 0-60° right. Its large dual sliding fence provides maximum support in large material cuts, at any angle or combination of angles. Includes an integrated short stop for repetitive cuts. Linear horizontal rails utilise bronze guides to provide maximum precision when cutting materials up to 305mm wide.

An innovative grooving stop allows for adjustment of the cutting depth, ideal for grooving and rebating applications. The XPS Shadow line cut indicator provides fast accurate alignment of the blade while illuminating the workpiece for increased productivity. AIRLOCK compatible dust extraction, for improved cut line visibility and a cleaner working area. Compatible with the Wireless Tool Control system.

Specification:

No Load Speed: 4,300/min.
Blade: 250 x 30mm Bore
Capacity: 90°/90° 305x77mm, 90°/45° 305x50mm, 45°/90° 210x77mm, 45°/45° 210x50mm
Max. Depth of Cut: 150mm
Mitre Cut (Right/Left): 60°/50°
Bevel Capacity: 49°
Weight: 21.5kg

The DEWALT DCS727T2 XR FlexVolt Cordless Mitre Saw is supplied with:

2 x 54V 2.0Ah XR Li-ion Batteries
1 x Saw Blade 250 x 30mm Bore
1 x Charger

DEWALT XR FlexVolt batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54V batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased run time.


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot