DEWALT DCV100 XR Compact Jobsite Blower 18V Bare Unit

Standard range
Order Code:

95-3962

Brand: DEWALT MPN: DCV100-XJ EAN-13: 5035048616116
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

The DEWALT DCV100 XR Compact Jobsite Blower has a compact and lightweight design that is ideal for jobsite clean-up. Variable speed slider switch with variable speed trigger and a lock-on/off switch for improved control.

Supplied with inflator/deflator attachments for versatile applications.

Bare Unit, No Battery or Charger Supplied.

Specification

Max Airflow: 80m/sec.
Air Speed: 18,000/min.
Weight: 1.3kg.


Type Blower

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot