DEWALT DCV517N Cordless XR Wet & Dry Vacuum 18V Bare Unit

Standard range
Order Code:

95-3963

Brand: DEWALT MPN: DCV517N-XJ EAN-13: 5035048641965
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

The DEWALT DCV517N Cordless XR Wet & Dry Vacuum has a large 1.9 litre tank capacity, for cleaning up large amounts of debris. The heavy-duty, washable filter is highly efficient, traps 99.7% of dust as small as drywall and cement dust.

Single latch tank removal allows for quick and easy emptying of the tank. The rubber hose is extendable to 1 metre for added flexibility for a wide range of applications. Runs off a single 18 Volt Li-Ion/NiMH/NiCd battery (NOT Supplied). Allowing quick and easy change between different tools with a single battery.

Bare Unit, No Battery or Charger Supplied.

Supplied with 1m Heavy-Duty Rubber Hose, Crevice Tool & Wide Nozzle.

Specification

Capacity Wet/Dry: 1.9 Litre.
Max Airflow: 15.9l/sec.
Hose Nozzle Outside Diameter: 32mm.
Dimensions (LxWxH): 460 x 160 x 200mm.
Weight: 1.2kg.


Type Vacuum Cleaner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot