Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £700.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCV586M XR FlexVolt Dust Extractor is M-Class compliant, <0.1% dust escape through filter, making it suitable for use on construction sites. Fitted with a brushless motor that provides powerful and constant suction power, even with the finest concrete and wood dust. Innovative dual filter cleaning system maintains performance during tough construction applications. The filter is automatically cleaned every 30 seconds, reducing filter clogging and delivering constant air flow. An audible alarm alerts user if a drop in performance occurs.
The extractor features a key fob remote which enables wireless activation of the unit away from the switch for ease of use, saving time and effort. The TSTAK™ compatibility enables ease of use, enhanced mobility and flexible storage. Wet and dry capacity for maximum clean up flexibility.
Specification:
Voltage: 18/54V
Capacity Wet/Dry: 7.5/11 Litre
Max. Air Flow: 24.7L/sec.
Hose Nozzle Outside Diameter: 32mm
The DEWALT DCV586MT2 XR FlexVolt Dust Extractor is supplied with:
2 x 54V 2.0Ah Li-ion Batteries
1 x DCB118 Fast Charger
1 x Extraction Hose 2.4m x 32mm
1 x Key Fob
1 x Fleece Dust Bag
DEWALT XR FlexVolt batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54 volt batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18 volt products and offering increased run time.
Type | Vacuum Cleaner |
---|
To use this facility please Sign In.
Sign In