Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £301.69 | £290.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCW604 XR Twin Base Router has been designed to be powerful yet heavy-duty. The brushless motor offers incredible efficiency and increased power delivery, resulting in less wear and increased longevity of the tool. The aluminium motor housing enables the router to be quickly transformed into a fixed base attachment enabling for increased versatility.
The variable speed ranges enable the router bit to be optimised depending on application and material type. The 5-position adjustable turret enables for stepped or repeated plunges. The spindle lock offers quick and easy router bit change, saving time.
Soft start reduces movement of the tool on startup increasing user control. There is an electronic brake for added control and safety. Rubber overmould grips make using the unit more comfortable. Dual LED lights increase visibility around the router bit during operation for increased accuracy.
Supplied with a TSTAK™ Kitbox.
Bare Unit, No Battery or Charger Supplied.
Specification:
Collet: 8mm (1/4in)
No Load Speed: 16,000 – 27,000/min.
Plunge Depth: 55mm
Max. Cutter Diameter: 30mm
Type | Router |
---|
To use this facility please Sign In.
Sign In