Kingbright DE/2CGKD 7.5x14mm 2.1V Green LED Light Bar 200mcd

Standard range
Order Code:

56-1707

Brand: Kingbright MPN: DE/2CGKD
Qty Unit Price (Ex VAT)
5+ £1.06
50+ £0.708
100+ £0.600
500+ £0.549
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
49 in stock, despatched same dayAdditional quantity lead time 11 weeks

A large rectangular solid construction light bar from Kingbright comprising 2x high brightness green LEDs housed in a diffused package, which scatters light evenly over the emitting surface.


  • Easily mounted on PC boards or industry standard sockets
  • Excellent on/off contrast
  • Mechanically rugged
  • Flush mountable
  • Suitable for bar graph displays and backlighting
  • Kingbright type DE2/D

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Forward Current 30mA
Forward Voltage 2.1V
Height 8mm
Length 14mm
Luminous Intensity 200mcd
Number of LEDs 2
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot