Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.855 |
50+ | £0.570 |
100+ | £0.485 |
500+ | £0.443 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A large rectangular solid construction light bar from Kingbright comprising 2 red LEDs housed in a diffused package, which scatters light evenly over the emitting surface.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Forward Current | 30mA |
Forward Voltage | 2V |
Height | 8mm |
Length | 14mm |
Luminous Intensity | 18mcd |
Number of LEDs | 2 |
Width | 7.5mm |
To use this facility please Sign In.
Sign In