Sealey DEH5001 Industrial Fan Heater 5kW

Standard range
Order Code:

94-0211

Brand: Sealey MPN: DEH5001 EAN-13: 5054511711165
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Electric fan heater with ducting for industrial applications. Two heat settings with thermostat control, plus fan only. A totally dry heat with no condensation, no gas, no fumes and no smell.

Ideal for workshops and garages. Adjustable louvre panels control the direction of air. Supplied with 6m duct hose, 3ph power cable and 16A plug.


  • Electric fan heater with ducting for industrial applications
  • Two heat settings with thermostat control, plus fan only
  • Adjustable outlet louvre panels control the direction of air
  • Carry handle for portability
  • A totally dry heat with no condensation, no gas, no fumes and no smell
  • Ideal for workshops and garages
  • Heating output: 2500/5000W
  • Supplied with 6m duct hose, 3ph power cable and 16A plug
  • IPX4 rated
  • Supply: 415V - 16A
  • Size (W x D x H): 400 x 240 x 360mm
  • Model No. DEH5001
Not suitable for use on domestic mains power supplies.
Type Fan heater
Fuel Electricity
Lifetime Warranty No
Output 5000W
Supply 415V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot