Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hylec DEKSB-003 DEBOX Junction Box with 4 Pole Screwless Terminal Bock

Order Code:  

30-2263

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: DEKSB-003 Copy to clipboard
 Report an error

Discontinued

This in-line connector box from Hylec is supplied complete with a pre-installed 4-pole VDE-approved 16A screwless 4-pole 16A terminal block.


  • Virtually tool-less assembly
  • External hand removable lugs for mounting - no tools required
  • Supplied with butterfly clip for locking
  • Cable retention achieved through ratchet clips on each box end
  • IP 20 rated enclosure with pre-cut cable lead-in
  • Dimensions 97 x 50 x 28.5mm
  • Made from UL94 V0-rated white polypropylene
  • Conforms to EN60598-1 glow wire test to 650°C
  • Hylec type DEKSB-003

Supplied with spare butterfly clip.

Colour White
Enclosure Height 28.5mm
Enclosure Length 97mm
Enclosure Width 48mm
External Features Locking clip
Internal Features Terminal block
Material Polypropylene
Flame Resistance UL94-V0
IP Rating IP20
Series Debox
Type Junction box

Reviews


Be the first to submit a review