Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ITW 49-59113 Green Round IP67 Mom Switch 500mm Leads

Order Code:  

78-1822

 
Brand: ITW MPN: 49-59113 PCB Symbol, Footprint or 3D Model

Discontinued


Momentary action push-button switch from ITW, fully sealed to IP67. This switch has a round green actuator with 500mm insulated flying leads. Ideal for use in communications, instrumentation, data processing, military environments, environmentally demanding keypads, mass transport controls and dry circuit switching,


  • Contact current 100mA
  • Contact voltage 50V DC
  • Wire wrap terminal
  • Industrial standard ø16mm cut-out
  • Double D flats to prevent rotation in panel
  • Momentary action
  • Manufactured from PBT - suitable for printing or engraving
  • Operating temperature -55 to +105°C
  • ITW 49-59 series
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) Green
Illumination Type N/A
Max. Current 0.1A
Type Push-button

Reviews


Be the first to submit a review

Trustpilot