Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Capacity:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £64.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from heavy-duty steel with welded gripping hooks. Suitable for lifting 205L vertical steel drums with an overhead hoist. Hooks fit under the lip of the drum to provide a secure and stable lift.
Model No | DG04 |
Capacity: | 500kg |
Drum Size: | 205L |
Nett Weight: | 5kg |
Type | Drum grab |
---|---|
Capacity | 500kg |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In