Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey DG06 Gator Grip Forklift Drum Grab 400kg Capacity

Order Code:  

89-9386

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: DG06 Copy to clipboard EAN-13: 5051747863644
  • Quickly find another product in this range by Capacity:

    400kg 500kg
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £401.96   £390.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
10 available to back orderBack-order availability date - 29/07/2024

Manufactured from heavy-duty steel. Fitted with automatic grip lock to ensure maximum grip is maintained over rough terrain. Features suspension system to ensure safety. Suitable for use with 205L steel drums. Unit attaches to most forklifts and is secured using two heavy-duty fixing bolts.

Model NoDG06
Capacity:400kg
Drum Size:205L
Fork Opening:560mm
Nett Weight:60kg
Size (W x D x H):710 x 660 x 730mm

Capacity 400kg
Lifetime Warranty No
Type Drum grab

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review