Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1925.00 | £1737.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DHS780XR FlexVolt Mitre Saw has a brushless motor and hybrid drive with a compact design. It has been designed for large-volume use and even has a dust-proof trombone cut-out for the machining of larger work pieces. The high-quality bearing guide rollers ensure a comfortable and precise cutting guide with an expanded cutting capacity of up to 330 x 58mm.
The XPS cut-line display provides even more precision, with bright LED's that project the saw blade's shadow onto the work area from above, allowing the workpiece to be aligned exactly and the cutting area perfectly illuminated.
Powered by either 2 x 54V FlexVolt batteries or via the AC/DC mains adaptor (DCB500 adaptors sold separately).
Specification
No Load Speed: 1,900-3,800/min.
Blade: 305 x 30mm Bore
Capacity (mm): 90°/90°: 303x110, 90°/45°: 345x76, 45°/90°: 345x44, 45°/45°: 212x 76
Max Depth of Cut: 110 x 305mm
Mitre Cut (Right/Left): 60°/50°
Bevel Capacity: 49°/49°
Weight: 25.5kg
The DEWALT DHS780T2 FlexVolt XR Brushless Mitre Saw is supplied with:
2 x 54V 2.0Ah Li-ion Batteries
1 x Multi-Voltage Charger
1 x Assembly Tool
1 x Dust Bag
1 x Workpiece Clamp
Type | Saw |
---|
To use this facility please Sign In.
Sign In