Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Digital Position sensor/Hall effect sensor Honeywell SS41 4.5 - 24 VDC SIP

Order Code:  

50-6928

  Copy to clipboard
Brand: Honeywell  Copy to clipboard MPN: SS41 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.56
50+ £1.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
2,256 available to back OrderBack-order availability date - 05/08/2024

Digital Position sensors/Hall effect sensors.


  • 4.5 to 24 V DC
  • Single in-line package
Housing Type SIP
Measurement range(s) 0.004 - 0.004T
Operating Voltage 4.5 to 24V DC
Specification Bipolar
Temperature Range -40 - ?°C
Type SS41

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review