Diptronics DTSA-63K 5.85mm Right Angle Tact Switch

Standard range
Order Code:

78-1154

Brand: Diptronics MPN: DTSA-63K
Qty Unit Price (Ex VAT)
10+ £0.324
100+ £0.203
500+ £0.159
1000+ £0.136
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,377 in stock, despatched same dayAdditional quantity lead time 8 months

A right angle miniature PCB mounting tactile switch from the Diptronics DTSA-6 series.


  • SPST-NO contact
  • 50mA contact current
  • 12V DC contact voltage
  • 100gf operating force
  • 0.25mm travel
  • 100mΩ contact resistance
  • -25 to +70°C operating temperature
  • PC pin terminals
  • Black actuator
  • Round button actuator
  • Dimensions: 7.4 x 6.5 x 5.85mm (L x W x H)
  • Diptronics type DTSA-63K
Type Tactile switch cover
Action NO
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot