Leitz Display Book WOW A4 PP 20 Pockets Ice Blue

Standard range
Order Code:

35-0740

Brand: Leitz MPN: 46310051 EAN-13: 4002432106097
  • Quickly find another product in this range by Colour:

    Black Blue
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 3 days

Leitz 46310051 WOW Display Book with 20 Pockets, Ice Blue

This display book from the Leitz WOW range has been designed for clear personalised presentation and offers versatility for multiple uses, including displaying documents, drawings, menus, presentations or certificates. Equipped with 20 clear pockets, it is ideal for the workplace, office or home, offering both a professional and stylish presentation.


  • Colour: Ice Blue
  • 40 A4 sheet capacity (2 per pocket, 80 gsm)
  • Spine label
  • Acid free and copy safe
  • Material: Polypropylene
  • Manufacturer's part 46310051
Type Display book
Colour Blue
Material Polypropylene
Pack Size 1
Size A4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot