Leitz Display Book WOW A4 PP 20 Pockets White

Order Code:

35-0737

Brand: Leitz MPN: 46310001 EAN-13: 4002432121168
  • Country of Origin: China

Discontinued


Leitz 46310001 WOW Display Book with 20 Pockets, White

This display book from the Leitz WOW range has been designed for clear personalised presentation and offers versatility for multiple uses, including displaying documents, drawings, menus, presentations or certificates. Equipped with 20 clear pockets, it is ideal for the workplace, office or home, offering both a professional and stylish presentation.


  • Colour: White
  • 40 A4 sheet capacity (2 per pocket, 80 gsm)
  • Spine label
  • Acid free and copy safe
  • Material: Polypropylene
  • Manufacturer's part 46310001
Type Display book
Colour White
Material Polypropylene
Pack Size 1
Size A4

Reviews


Be the first to submit a review

Trustpilot