BACO Double Push-button Actuator L61QB21B START/STOP

Extended range
Order Code:

50-7817

Brand: BACO MPN: L61QB21B
Qty Unit Price (Ex VAT)
1+ £18.93
10+ £18.16
50+ £16.73
100+ £15.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

This double pressure push-button actuator from BACO forms part of a modular system of command and warning devices, which offer protection against mechanical load IK05. A complete unit consists of a push-button actuator, an adaptor compartment and a contact element, opener and closer.


  • Colour Green/red
  • Dimensions 53.9(L) x 29.9(W)mm
  • Front element with attached nut
  • Printed motif START/STOP
  • Approval EN-IEC 60947-5-1
  • Protection type IP66
  • 2x Buttons
  • Type L61QB21B
Type Pushbutton
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot