Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

MH DPPK-25-LT. GREY 25W Lt.grey D Connector Cover

Order Code:  

15-0950

  Copy to clipboard
Brand: MH  Copy to clipboard MPN: DPPK25-LG-K Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
45 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Light grey snap-fit colour-coded hinged nylon top-entry 25-way 'D' connector cover from MH, suitable for any common D-sub connector.


  • Reopenable
  • Cable diameter 12mm
  • 48mm captive steel jack screws
  • Reversible cable clamp with self tapping screws
  • MH MHDPPK series
Type Housing
Connection D-sub
Number of Pins 25
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review