Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey DRP02 Oil/fluid Drain Pan 7.6l

Order Code:  

89-0318

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: DRP02 Copy to clipboard EAN-13: 5024209038515
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £12.62   £12.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

Features anti-splash lip that contains fluid when carrying or pouring. Large handles and enclosed pouring spout makes easy work of returning oil/fluid to recycling container.

Model NoDRP02
Capacity:7.6L
Diameter:390mm
Height:120mm
Nett Weight:0.58Kg

Capacity 7.6L
Height 120mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review