Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £25.00 | £24.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for multiple oil changes. Features anti-splash lip that contains fluid when carrying or pouring. Large handles and enclosed pouring spout makes easy work of returning oil/fluid to recycling container.
Model No | DRP03 |
Capacity: | 17L |
Diameter: | 460mm |
Height: | 150mm |
Nett Weight: | 0.93Kg |
Capacity | 17L |
---|---|
Height | 150mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In