Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £40.01 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Convenient for the safe, clean collection and temporary storage and carriage of waste oil. Integral oil filter drain position. Suitable for multiple oil changes. Includes drain vent to aid smooth flow of oil.
Model No | DRP05 |
Capacity: | 16L |
Diameter: | 460mm |
Height: | 180mm |
Nett Weight: | 1.75Kg |
Capacity | 16L |
---|---|
Height | 180mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In