Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £22.00 | £20.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for both the DIY user and professional mechanic. Purpose made for the recovery of oil and antifreeze. Polyethylene with UV stabiliser. Heavy wall construction stays rigid, even with hot oil. Excess capacity helps prevent overflow or spillage.
Model No | DRP07 |
Capacity: | 10L |
Nett Weight: | 0.74Kg |
Size (W x D x H): | 570 x 320 x 125mm |
Capacity | 10L |
---|---|
Height | 125mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In