Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from heavy-duty 3.5mm steel. Removable galvanized steel grid platform. Bund can be accessed and moved from all four sides.
Model No | DRP11 |
Dimensions (W x D x H): | 1200 x 1200 x 275mm |
Drum Capacity: | 4 x 205L |
Nett Weight: | 64.44Kg |
Depth | 1.2m |
---|---|
Height | 340mm |
Lifetime Warranty | No |
Material | Steel |
Type | Barrel bund |
Width | 1.2m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In