Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £271.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Adjustable ramp enables easy drum handling over kerbs and onto barrel bunds. Made from heavy-duty steel with tread plate to help prevent slipping whilst moving drum. Height adjustment allows ramp to fit barrel bunds from 275 to 345mm high. Adjustable kerb attachment allows easy access up and down kerbs from 90 to 140mm high.
Model No | DRP15 |
Barrel Bund Height Adjustment: | 275-345mm |
Dimensions (W x D x H): | 830 x 965 x 345mm |
Kerb Height Adjustment: | 90-140mm |
Nett Weight: | 39.75Kg |
Type | Ramp |
---|---|
Depth | 965mm |
Height | 345mm |
Lifetime Warranty | No |
Material | Steel |
Width | 750mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In