Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £301.01 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from high density polyethylene, making the bunds ideal for storing aggressive chemicals. Lightweight construction for easy transportation and positioning, yet still strong and durable. Features 250L spill tray, compatible with most forklifts and pallet trucks.
Model No | DRP18 |
Dimensions (W x D x H): | 1380 x 1290 x 280mm |
Drum Capacity: | 4 x 205L |
Nett Weight: | 30.40Kg |
Type | Barrel bund |
---|---|
Depth | 1.29m |
Height | 280mm |
Lifetime Warranty | No |
Material | Polyethylene |
Width | 1.38m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In