Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £253.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty polyethylene work floor suitable for storing two 205L drums. Features 120L spill tray under removable platform to catch and prevent oil and chemical spillages. Suitable for short term storage of 205L drums. Designed for creating a dispensing area or for static containment of spills. Manufactured with slip resistant surface and lightweight construction allowing easy transportation and positioning. Ramp available to access work floor, order Model No. DRP21.
Model No | DRP20 |
Dimensions (W x D x H): | 1600 x 800 x 150mm |
Drum Capacity: | 2 x 205L |
Nett Weight: | 26.00Kg |
Type | Drum storage racking |
---|---|
Depth | 1.6m |
Height | 150mm |
Lifetime Warranty | No |
Material | Polyethylene |
Width | 800mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In