Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty polyethylene ramp compatible with Model No. DRP20. Fitted with locating pins which slot into DRP20 work floor for added stability when manoeuvring drum. Manufactured with non slip resistant texture. Features user friendly gradient for easy loading.
Model No | DRP21 |
Dimensions (W x D x H): | 810 x 1290 x 180mm |
Nett Weight: | 15.60Kg |
Depth | 1.29m |
---|---|
Height | 180mm |
Lifetime Warranty | No |
Material | Polyethylene |
Type | Drum storage racking |
Width | 810mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In