Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £42.00 | £40.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from high density polyethylene, making the spill tray ideal for catching and preventing oil and chemical spillages. Lightweight for easy transportation and positioning, yet still strong and durable.
Model No | DRP30 |
Dimensions (W x D x H): | 800 x 400 x 165mm |
Drum Capacity: | 2 x 25L |
Nett Weight: | 3.00Kg |
Spill Capacity: | 30L |
Capacity | 30L |
---|---|
Height | 165mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In