Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey DRP33 Spill Tray 60ltr with Platform

Order Code:  

89-7284

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: DRP33 Copy to clipboard EAN-13: 5051747513273
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £120.42   £116.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 29/07/2024

Manufactured from high density polyethylene, making the spill tray ideal for catching and preventing oil and chemical spillages. Lightweight for easy transportation and positioning, yet still strong and durable.

Model NoDRP33
Dimensions (W x D x H):1000 x 600 x 175mm
Drum Capacity:6 x 25L
Nett Weight:8.80Kg
Spill Capacity:60L

Capacity 60L
Height 175mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review