Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £148.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from heavy-duty steel. Stores two 205L drums in a horizontal position.
Model No | DRP34 |
Dimensions (W x D x H): | 1145 x 760 x 325mm |
Drum Capacity: | 2 x 205L |
Nett Weight: | 19.16Kg |
Type | Drum storage racking |
---|---|
Depth | 760mm |
Height | 325mm |
Lifetime Warranty | No |
Material | Steel |
Width | 1.145m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In