Sealey DRPL05 Drip Tray Low Profile 5L

Standard range
Order Code:

94-3825

Brand: Sealey MPN: DRPL05 EAN-13: 5054511871494
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

Low profile drip tray manufactured from hard-wearing recycled polypropylene. Has a broad appeal to both the classic car user and general mechanic. Pouring spout makes it easy to dispose of oil and fluids. Purpose-made for the recovery of oil and fluids, this drip tray can be left under most vehicles due to the low profile design. Ideal for use over prolonged periods of time, catching any drips that may occur whilst in storage or in the workshop.
  • Low profile drip tray manufactured from hard-wearing recycled polypropylene.
  • Has a broad appeal to both the classic car user and general mechanic.
  • Pouring spout makes it easy to dispose of oil and fluids.
  • Purpose-made for the recovery of oil and fluids, this drip tray can be left under most vehicles due to the low profile design.
  • Ideal for use over prolonged periods of time, catching any drips that may occur whilst in storage or in the workshop.
  • Capacity: 5L.
  • Model No. DRPL05
Type Drip tray
Capacity 5L
Nett Weight 0.62kg
Size (W x D x H) 630 x 475 x 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot