Sealey DRPL15 Drip Tray Low Profile 15L

Standard range
Order Code:

94-2343

Brand: Sealey MPN: DRPL15 EAN-13: 5054511139402
  • Quickly find another product in this range by Capacity:

    9L 15L 25L
Qty Was Unit Price (Ex VAT)
1+ £15.00   £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

Low profile drip tray manufactured from hard-wearing recycled polypropylene. Has a broad appeal to both the classic car user and general mechanic. Purpose made for the recovery of oil and fluids, this drip tray can be left under most vehicles due to the low profile design. Ideal for use over prolonged periods of time, catching any drips that may occur whilst in storage or in the workshop. Extra long in order to cover drips from both engine and gearbox.
  • Low profile drip tray manufactured from hard-wearing recycled polypropylene.
  • Has a broad appeal to both the classic car user and general mechanic.
  • Purpose-made for the recovery of oil and fluids, this drip tray can be left under most vehicles due to the low profile design.
  • Ideal for use over prolonged periods of time, catching any drips that may occur whilst in storage or in the workshop.
  • Extra long in order to cover drips from both engine and gearbox.
  • Capacity: 15 litres.
  • Dimensions (W x D x H): 1000 x 400 x 50mm
  • Model No. DRPL15
Capacity 15L
Height 50mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot