Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RVFM DS1033-25 FBNSISS 25 Way Solder Lug D Connector Socket

Order Code:  

15-0205

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: DS1033-25 FBNSISS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.776
50+ £0.532
500+ £0.426

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
255 in Stock, despatched same dayAdditional quantity lead time 4 months

High quality standard 25-way D-Sub female connector socket with solder lugs. The range has been designed to be chassis mounted or as line connectors with the use of an appropriate D-Sub hood.


  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to 85°C
  • Contact resistance: 20mΩ max.
  • Insulation resistance:1000mΩ min
  • Dielectric withstanding voltage: AC 500V per minute
  • Voltage rating 250V
  • Current rating 3A
  • UL Approved.
Type Female
Connection Solder
Number of Pins 25
Number of Rows 2
Orientation Straight
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review